
ATS2012-00DB-FD-T05 | |
|---|---|
DigiKey Part Number | 408-ATS2012-00DB-FD-T05TR-ND - Tape & Reel (TR) 408-ATS2012-00DB-FD-T05CT-ND - Cut Tape (CT) 408-ATS2012-00DB-FD-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS2012-00DB-FD-T05 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 55 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 55 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.48000 | kr.30.48 |
| 10 | kr.26.35700 | kr.263.57 |
| 25 | kr.24.92280 | kr.623.07 |
| 100 | kr.22.95320 | kr.2,295.32 |
| 250 | kr.21.77300 | kr.5,443.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.73610 | kr.10,368.05 |
| 1.000 | kr.19.95853 | kr.19,958.53 |
| 1.500 | kr.19.52465 | kr.29,286.98 |
| 2.500 | kr.18.99929 | kr.47,498.22 |
| Unit Price without VAT: | kr.30.48000 |
|---|---|
| Unit Price with VAT: | kr.38.10000 |









