Parametric Equivalent

ATS1005-3DB-FD-T05 | |
|---|---|
DigiKey Part Number | 408-ATS1005-3DB-FD-T05TR-ND - Tape & Reel (TR) 408-ATS1005-3DB-FD-T05CT-ND - Cut Tape (CT) 408-ATS1005-3DB-FD-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS1005-3DB-FD-T05 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 50 GHz 50 Ohms 32mW 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATS1005-3DB-FD-T05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 32mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.63000 | kr.26.63 |
| 10 | kr.23.00200 | kr.230.02 |
| 25 | kr.21.74880 | kr.543.72 |
| 100 | kr.20.02300 | kr.2,002.30 |
| 250 | kr.18.98856 | kr.4,747.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.25768 | kr.9,128.84 |
| 1.000 | kr.17.56909 | kr.17,569.09 |
| 1.500 | kr.17.18495 | kr.25,777.42 |
| 2.500 | kr.16.71972 | kr.41,799.30 |
| 3.500 | kr.16.42433 | kr.57,485.16 |
| Unit Price without VAT: | kr.26.63000 |
|---|---|
| Unit Price with VAT: | kr.33.28750 |









