
VZT471M1ETR-0810S | |
|---|---|
DigiKey Part Number | 4403-VZT471M1ETR-0810STR-ND - Tape & Reel (TR) 4403-VZT471M1ETR-0810SCT-ND - Cut Tape (CT) 4403-VZT471M1ETR-0810SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZT471M1ETR-0810S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.62500 | kr.26.25 |
| 50 | kr.1.96160 | kr.98.08 |
| 100 | kr.1.74980 | kr.174.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.38452 | kr.692.26 |
| 1.000 | kr.1.26927 | kr.1,269.27 |
| 1.500 | kr.1.21111 | kr.1,816.66 |
| 2.500 | kr.1.14620 | kr.2,865.50 |
| 3.500 | kr.1.10805 | kr.3,878.17 |
| 5.000 | kr.1.07118 | kr.5,355.90 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

