VZT101M1ETR-0606S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.59474
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


Ymin
In Stock: 1.158
Unit Price: kr.2.85000
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZT101M1ETR-0606S

DigiKey Part Number
4403-VZT101M1ETR-0606STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VZT101M1ETR-0606S
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
300 mA @ 100 kHz
Part Status
Active
Impedance
260 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VZS101M1ETR-0606SSurge04403-VZS101M1ETR-0606STR-NDkr.0.59474Parametric Equivalent
VZT101M1VTR-0606SSurge04403-VZT101M1VTR-0606SCT-NDkr.2.79000Parametric Equivalent
V3MC0581E101MVTMYmin1.1585011-V3MC0581E101MVTMCT-NDkr.2.85000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.52346kr.5,234.60
Unit Price without VAT:kr.0.52346
Unit Price with VAT:kr.0.65433