330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZH331M1VTR-1010S

DigiKey Part Number
4403-VZH331M1VTR-1010STR-ND - Tape & Reel (TR)
4403-VZH331M1VTR-1010SCT-ND - Cut Tape (CT)
4403-VZH331M1VTR-1010SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VZH331M1VTR-1010S
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
469 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
670 mA @ 100 kHz
Part Status
Active
Impedance
90 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CVH-1V331MH10-RCal-Chip Electronics, Inc.5004713-CVH-1V331MH10-RCT-NDkr.3.20000Parametric Equivalent
EXV337M035A9PAAKEMET5.529399-14795-1-NDkr.4.32000Parametric Equivalent
In-Stock: 150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.04000kr.4.04
10kr.2.51300kr.25.13
50kr.1.87420kr.93.71
100kr.1.66980kr.166.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.31840kr.659.20
1.000kr.1.20745kr.1,207.45
1.500kr.1.15141kr.1,727.12
2.500kr.1.08893kr.2,722.32
3.500kr.1.05217kr.3,682.60
5.000kr.1.01665kr.5,083.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.04000
Unit Price with VAT:kr.5.05000