
VZH331M1ETR-0810S | |
|---|---|
DigiKey Part Number | 4403-VZH331M1ETR-0810STR-ND - Tape & Reel (TR) 4403-VZH331M1ETR-0810SCT-ND - Cut Tape (CT) 4403-VZH331M1ETR-0810SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZH331M1ETR-0810S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.1.97400 | kr.19.74 |
| 50 | kr.1.45960 | kr.72.98 |
| 100 | kr.1.29500 | kr.129.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.01196 | kr.505.98 |
| 1.000 | kr.0.92245 | kr.922.45 |
| 1.500 | kr.0.87727 | kr.1,315.90 |
| 2.500 | kr.0.82685 | kr.2,067.12 |
| 3.500 | kr.0.79719 | kr.2,790.16 |
| 5.000 | kr.0.76854 | kr.3,842.70 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |

