
VZU331M1VTR-0810S | |
|---|---|
DigiKey Part Number | 4403-VZU331M1VTR-0810STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VZU331M1VTR-0810S |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.54242 | kr.771.21 |
| 1.000 | kr.1.41634 | kr.1,416.34 |
| 1.500 | kr.1.35266 | kr.2,028.99 |
| 2.500 | kr.1.28168 | kr.3,204.20 |
| 3.500 | kr.1.23994 | kr.4,339.79 |
| 5.000 | kr.1.19962 | kr.5,998.10 |
| Unit Price without VAT: | kr.1.54242 |
|---|---|
| Unit Price with VAT: | kr.1.92803 |

