VZH330M1JTR-0810S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.10288
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 226
Unit Price: kr.0.48000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 484
Unit Price: kr.1.00000
Datasheet
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZH330M1JTR-0810S

DigiKey Part Number
4403-VZH330M1JTR-0810STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VZH330M1JTR-0810S
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
196 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
280 mA @ 100 kHz
Part Status
Active
Impedance
500 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VZH330M1KTR-0810SSurge04403-VZH330M1KTR-0810STR-NDkr.0.10288Parametric Equivalent
865060753004Würth Elektronik226732-865060753004CT-NDkr.0.48000Parametric Equivalent
AEA0810330M080RKYOCERA AVX484478-AEA0810330M080RCT-NDkr.1.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.72869kr.3,643.45
Unit Price without VAT:kr.0.72869
Unit Price with VAT:kr.0.91086