
VEJ331M1VTR-1010S | |
|---|---|
DigiKey Part Number | 4403-VEJ331M1VTR-1010STR-ND - Tape & Reel (TR) 4403-VEJ331M1VTR-1010SCT-ND - Cut Tape (CT) 4403-VEJ331M1VTR-1010SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEJ331M1VTR-1010S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 370 mA @ 120 Hz | |
Ripple Current @ High Frequency | 518 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.92000 | kr.3.92 |
| 10 | kr.2.46300 | kr.24.63 |
| 50 | kr.1.83260 | kr.91.63 |
| 100 | kr.1.63260 | kr.163.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.28728 | kr.643.64 |
| 1.000 | kr.1.17843 | kr.1,178.43 |
| 1.500 | kr.1.12345 | kr.1,685.18 |
| 2.500 | kr.1.06211 | kr.2,655.28 |
| 3.500 | kr.1.02603 | kr.3,591.11 |
| 5.000 | kr.0.99117 | kr.4,955.85 |
| Unit Price without VAT: | kr.3.92000 |
|---|---|
| Unit Price with VAT: | kr.4.90000 |

