VEJ330M1VTR-0606S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.40844
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.44711
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.54967
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.56773
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 896
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7.050
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13.684
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.587
Unit Price: kr.3.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11.656
Unit Price: kr.3.55000
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEJ330M1VTR-0606S

DigiKey Part Number
4403-VEJ330M1VTR-0606STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VEJ330M1VTR-0606S
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
64.4 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VEH330M1VTR-0606SSurge04403-VEH330M1VTR-0606STR-NDkr.0.40844Parametric Equivalent
VZH330M1VTR-0606SSurge04403-VZH330M1VTR-0606STR-NDkr.0.44711Parametric Equivalent
VZL330M1VTR-0606SSurge04403-VZL330M1VTR-0606STR-NDkr.0.54967Parametric Equivalent
VZS330M1VTR-0606SSurge04403-VZS330M1VTR-0606STR-NDkr.0.56773Parametric Equivalent
865060543004Würth Elektronik896732-8584-1-NDkr.2.03000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.39872kr.3,987.20
Unit Price without VAT:kr.0.39872
Unit Price with VAT:kr.0.49840