VEJ101M1HTR-0810S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.69948
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.86848
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.1.11262
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.340
Unit Price: kr.7.48000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 27
Unit Price: kr.6.02000
Datasheet

Parametric Equivalent


NIC Components Corp
In Stock: 5.315
Unit Price: kr.4.31000

Parametric Equivalent


NextGen Components
In Stock: 49.000
Unit Price: kr.3.79513
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEJ101M1HTR-0810S

DigiKey Part Number
4403-VEJ101M1HTR-0810STR-ND - Tape & Reel (TR)
4403-VEJ101M1HTR-0810SCT-ND - Cut Tape (CT)
4403-VEJ101M1HTR-0810SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEJ101M1HTR-0810S
Description
CAP ALUM 50V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
294 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VEH101M1HTR-0810SSurge04403-VEH101M1HTR-0810STR-NDkr.0.69948Parametric Equivalent
VZL101M1HTR-0810SSurge04403-VZL101M1HTR-0810STR-NDkr.0.86848Parametric Equivalent
VZS101M1HTR-0810SSurge04403-VZS101M1HTR-0810STR-NDkr.1.11262Parametric Equivalent
865080653016Würth Elektronik0732-8461-1-NDkr.3.93000Parametric Equivalent
EEV107M050A9MAAKEMET8.340399-6701-1-NDkr.7.48000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.83900kr.18.39
50kr.1.35540kr.67.77
100kr.1.20270kr.120.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.93718kr.468.59
1.000kr.0.85343kr.853.43
1.500kr.0.81110kr.1,216.65
2.500kr.0.76387kr.1,909.68
3.500kr.0.73607kr.2,576.24
5.000kr.0.70923kr.3,546.15
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500