
VE-101M1HTR-0810S | |
|---|---|
DigiKey Part Number | 4403-VE-101M1HTR-0810STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VE-101M1HTR-0810S |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.29248 | kr.646.24 |
| 1.000 | kr.1.18349 | kr.1,183.49 |
| 1.500 | kr.1.12848 | kr.1,692.72 |
| 2.500 | kr.1.06710 | kr.2,667.75 |
| 3.500 | kr.1.03101 | kr.3,608.53 |
| 5.000 | kr.0.99614 | kr.4,980.70 |
| Unit Price without VAT: | kr.1.29248 |
|---|---|
| Unit Price with VAT: | kr.1.61560 |

