
VE-100M1CTR-0405S | |
|---|---|
DigiKey Part Number | 4403-VE-100M1CTR-0405STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VE-100M1CTR-0405S |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 26 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.61524 | kr.1,230.48 |
| 4.000 | kr.0.56742 | kr.2,269.68 |
| 6.000 | kr.0.54326 | kr.3,259.56 |
| 10.000 | kr.0.51636 | kr.5,163.60 |
| 14.000 | kr.0.50053 | kr.7,007.42 |
| 20.000 | kr.0.48524 | kr.9,704.80 |
| Unit Price without VAT: | kr.0.61524 |
|---|---|
| Unit Price with VAT: | kr.0.76905 |

