
RZW470M1EBK-0511S | |
|---|---|
DigiKey Part Number | 4403-RZW470M1EBK-0511S-ND |
Manufacturer | |
Manufacturer Product Number | RZW470M1EBK-0511S |
Description | CAP ALUM 47UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Packaging Bulk | Impedance 580 mOhms |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.88800 | kr.8.88 |
| 50 | kr.0.63660 | kr.31.83 |
| 100 | kr.0.56110 | kr.56.11 |
| 500 | kr.0.43340 | kr.216.70 |
| 1.000 | kr.0.39409 | kr.394.09 |
| 3.000 | kr.0.34555 | kr.1,036.65 |
| 5.000 | kr.0.32763 | kr.1,638.15 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

