
RZW221M1EBK-0811S | |
|---|---|
DigiKey Part Number | 4403-RZW221M1EBK-0811S-ND |
Manufacturer | |
Manufacturer Product Number | RZW221M1EBK-0811S |
Description | CAP ALUM 220UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 640 mA @ 100 kHz |
Packaging Bulk | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXF220MEFCT78X11.5 | Rubycon | 19.741 | 1189-3720-1-ND | kr.2.47000 | Parametric Equivalent |
| 35YXJ220M8X11.5 | Rubycon | 1.506 | 35YXJ220M8X11.5-ND | kr.3.23000 | Parametric Equivalent |
| 35YXJ220MCA8X11.5 | Rubycon | 4.386 | 1189-1297-ND | kr.3.17000 | Parametric Equivalent |
| 35ZLH220MEFC8X11.5 | Rubycon | 63.397 | 1189-1863-ND | kr.2.73000 | Parametric Equivalent |
| 35ZLH220MEFCCE8X11.5 | Rubycon | 1.176 | 1189-35ZLH220MEFCCE8X11.5-ND | kr.2.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.41400 | kr.14.14 |
| 50 | kr.1.04100 | kr.52.05 |
| 100 | kr.0.92690 | kr.92.69 |
| 500 | kr.0.73506 | kr.367.53 |
| 1.000 | kr.0.67572 | kr.675.72 |
| 3.000 | kr.0.60260 | kr.1,807.80 |
| 5.000 | kr.0.57557 | kr.2,877.85 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

