
RZW103M1ABK-1836S | |
|---|---|
DigiKey Part Number | 4403-RZW103M1ABK-1836S-ND |
Manufacturer | |
Manufacturer Product Number | RZW103M1ABK-1836S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.954 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 4.22 A @ 100 kHz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.18793 | kr.4,950.34 |
| Unit Price without VAT: | kr.6.18793 |
|---|---|
| Unit Price with VAT: | kr.7.73491 |

