RXMXXXXXXBK-XXXXS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXW471M1HBK-1320S

DigiKey Part Number
4403-RXW471M1HBK-1320S-ND
Manufacturer
Manufacturer Product Number
RXW471M1HBK-1320S
Description
CAP ALUM 470UF 20% 50V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.27000kr.6.27
10kr.3.99400kr.39.94
50kr.3.10660kr.155.33
250kr.2.54464kr.636.16
500kr.2.37108kr.1,185.54
1.000kr.2.22816kr.2,228.16
2.500kr.2.07729kr.5,193.23
5.000kr.1.98634kr.9,931.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.27000
Unit Price with VAT:kr.7.83750