
RXW390M1EBK-0511S | |
|---|---|
DigiKey Part Number | 4403-RXW390M1EBK-0511S-ND |
Manufacturer | |
Manufacturer Product Number | RXW390M1EBK-0511S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.25989 | kr.7,796.70 |
| Unit Price without VAT: | kr.0.25989 |
|---|---|
| Unit Price with VAT: | kr.0.32486 |

