
RXW331M1EBK-1012S | |
|---|---|
DigiKey Part Number | 4403-RXW331M1EBK-1012S-ND |
Manufacturer | |
Manufacturer Product Number | RXW331M1EBK-1012S |
Description | CAP ALUM 330UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 755 mA @ 100 kHz |
Packaging Bulk | Impedance 90 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.68000 | kr.16.80 |
| 50 | kr.1.25160 | kr.62.58 |
| 100 | kr.1.11840 | kr.111.84 |
| 500 | kr.0.89534 | kr.447.67 |
| 1.000 | kr.0.82642 | kr.826.42 |
| 2.500 | kr.0.75372 | kr.1,884.30 |
| 5.000 | kr.0.70993 | kr.3,549.65 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

