
RXW222M1EBK-1820S | |
|---|---|
DigiKey Part Number | 4403-RXW222M1EBK-1820S-ND |
Manufacturer | |
Manufacturer Product Number | RXW222M1EBK-1820S |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Packaging Bulk | Impedance 28 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.44000 | kr.54.40 |
| 50 | kr.4.30240 | kr.215.12 |
| 100 | kr.3.95110 | kr.395.11 |
| 500 | kr.3.35728 | kr.1,678.64 |
| 1.000 | kr.3.17368 | kr.3,173.68 |
| 2.500 | kr.2.97978 | kr.7,449.45 |
| 5.000 | kr.2.86285 | kr.14,314.25 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

