1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXW102M1EBK-1320S

DigiKey Part Number
4403-RXW102M1EBK-1320S-ND
Manufacturer
Manufacturer Product Number
RXW102M1EBK-1320S
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
1.655 A @ 100 kHz
Packaging
Bulk
Impedance
38 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860160478028Würth Elektronik85732-9528-1-NDkr.7.10000Parametric Equivalent
UPW1E102MHD1TONichicon2.525493-11981-1-NDkr.6.47000Parametric Equivalent
In-Stock: 247
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.13800kr.31.38
50kr.2.40920kr.120.46
250kr.1.94992kr.487.48
500kr.1.80804kr.904.02
1.000kr.1.69132kr.1,691.32
2.500kr.1.56811kr.3,920.27
5.000kr.1.49384kr.7,469.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250