RXK820M1EBK-0611S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.33602
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.201
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 923
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.141
Unit Price: kr.2.60000
Datasheet
82 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXK820M1EBK-0611S

DigiKey Part Number
4403-RXK820M1EBK-0611S-ND
Manufacturer
Manufacturer Product Number
RXK820M1EBK-0611S
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
179 mA @ 120 Hz
Packaging
Bag
Ripple Current @ High Frequency
255 mA @ 100 kHz
Part Status
Active
Impedance
380 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RXW820M1EBK-0611SSurge04403-RXW820M1EBK-0611S-NDkr.0.33602Parametric Equivalent
860080473005Würth Elektronik0732-9021-1-NDkr.1.01000Parametric Equivalent
860160473010Würth Elektronik2.201732-9510-1-NDkr.1.46000Parametric Equivalent
UPJ1E820MED1TDNichicon923493-5041-1-NDkr.2.35000Parametric Equivalent
UPW1E820MED1TDNichicon1.141493-11495-1-NDkr.2.60000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
20.000kr.0.31728kr.6,345.60
Unit Price without VAT:kr.0.31728
Unit Price with VAT:kr.0.39660