Parametric Equivalent

RXK272M1ABK-1325S | |
|---|---|
DigiKey Part Number | 4403-RXK272M1ABK-1325S-ND |
Manufacturer | |
Manufacturer Product Number | RXK272M1ABK-1325S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.629 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.81 A @ 100 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXW272M1ABK-1325S | Surge | 0 | 4403-RXW272M1ABK-1325S-ND | kr.1.86178 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.75058 | kr.5,251.74 |
| Unit Price without VAT: | kr.1.75058 |
|---|---|
| Unit Price with VAT: | kr.2.18823 |


