RUA101M2CBK-1625S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.3.51557
Datasheet
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUA101M2CBK-1625S

DigiKey Part Number
4403-RUA101M2CBK-1625S-ND
Manufacturer
Manufacturer Product Number
RUA101M2CBK-1625S
Description
CAP ALUM 160V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 130°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
329 mA @ 120 Hz
Packaging
Bag
Ripple Current @ High Frequency
493.5 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 130°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 130°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RUA101M2DBK-1625SSurge04403-RUA101M2DBK-1625S-NDkr.3.51557Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.800kr.3.46329kr.6,233.92
Unit Price without VAT:kr.3.46329
Unit Price with VAT:kr.4.32911