Parametric Equivalent
Parametric Equivalent

RLD221M2CBK-1825S | |
|---|---|
DigiKey Part Number | 4403-RLD221M2CBK-1825S-ND |
Manufacturer | |
Manufacturer Product Number | RLD221M2CBK-1825S |
Description | CAP ALUM 160V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 2.363 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200BXG220MEFC18X25 | Rubycon | 494 | 1189-200BXG220MEFC18X25-ND | kr.19.91000 | Parametric Equivalent |
| UCY2D221MHD3TN | Nichicon | 236 | 493-4804-1-ND | kr.20.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.5.52843 | kr.6,634.12 |
| Unit Price without VAT: | kr.5.52843 |
|---|---|
| Unit Price with VAT: | kr.6.91054 |



