
RJA332M1HBK-1836S | |
|---|---|
DigiKey Part Number | 4403-RJA332M1HBK-1836S-ND |
Manufacturer | |
Manufacturer Product Number | RJA332M1HBK-1836S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.65 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.8975 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.5.28391 | kr.4,227.13 |
| Unit Price without VAT: | kr.5.28391 |
|---|---|
| Unit Price with VAT: | kr.6.60489 |

