LSM820M2W---2030S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.21.64825
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.12.80805
Datasheet

Parametric Equivalent


Nichicon
In Stock: 227
Unit Price: kr.35.06000
Datasheet
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.427Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM820M2W---2030S

DigiKey Part Number
4403-LSM820M2W---2030S-ND
Manufacturer
Manufacturer Product Number
LSM820M2W---2030S
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.427Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
540 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
756 mA @ 10 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.787" Dia (20.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
2.427Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450HXG82MEFC20X30Rubycon0450HXG82MEFC20X30-NDkr.21.64825Parametric Equivalent
450MXG82MEFCSN20X30Rubycon01189-3010-NDkr.12.80805Parametric Equivalent
LGN2W820MELY30Nichicon227493-8394-NDkr.35.06000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1.100kr.8.44903kr.9,293.93
Unit Price without VAT:kr.8.44903
Unit Price with VAT:kr.10.56129