LSM121M2G---2040S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.10.67772
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.24.94410
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.35.65015
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.16.12675
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.42120

Parametric Equivalent


Nichicon
In Stock: 242
Unit Price: kr.27.14000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.13.82196
Datasheet
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.659Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM121M2G---2040S

DigiKey Part Number
4403-LSM121M2G---2040S-ND
Manufacturer
Manufacturer Product Number
LSM121M2G---2040S
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.659Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
740 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.036 A @ 10 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.787" Dia (20.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
1.659Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSM121M2P---2040SSurge04403-LSM121M2P---2040S-NDkr.10.67772Parametric Equivalent
400MXC120MEFC20X40Rubycon0400MXC120MEFC20X40-NDkr.24.94410Parametric Equivalent
420HXG120MEFC20X40Rubycon0420HXG120MEFC20X40-NDkr.35.65015Parametric Equivalent
450HXG120MEFCSN20X40Rubycon01189-450HXG120MEFCSN20X40-NDkr.16.12675Parametric Equivalent
450HXG120MHDSSN20X40Rubycon01189-450HXG120MHDSSN20X40-NDkr.11.42120Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
880kr.10.25027kr.9,020.24
Unit Price without VAT:kr.10.25027
Unit Price with VAT:kr.12.81284