
VZH471M1CTR-0810S | |
|---|---|
DigiKey Part Number | 4403-VZH471M1CTR-0810STR-ND - Tape & Reel (TR) 4403-VZH471M1CTR-0810SCT-ND - Cut Tape (CT) 4403-VZH471M1CTR-0810SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZH471M1CTR-0810S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 315 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.28000 | kr.3.28 |
| 10 | kr.2.03800 | kr.20.38 |
| 50 | kr.1.50840 | kr.75.42 |
| 100 | kr.1.34000 | kr.134.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.04848 | kr.524.24 |
| 1.000 | kr.0.95640 | kr.956.40 |
| 1.500 | kr.0.90985 | kr.1,364.78 |
| 2.500 | kr.0.85794 | kr.2,144.85 |
| 3.500 | kr.0.82741 | kr.2,895.93 |
| 5.000 | kr.0.79791 | kr.3,989.55 |
| Unit Price without VAT: | kr.3.28000 |
|---|---|
| Unit Price with VAT: | kr.4.10000 |

