LSK101M2G---2230S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.9.69192
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.00435
Datasheet

Parametric Equivalent


Rubycon
In Stock: 598
Unit Price: kr.28.52000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.12.68635
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.12.42900
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.37.39915
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.13.97895
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.13.99910
Datasheet

Parametric Equivalent


TDK
In Stock: 77
Unit Price: kr.40.90000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.19.52466
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.15.56739
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 103
Unit Price: kr.26.47000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 131
Unit Price: kr.31.92000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.18.19110
Datasheet
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.99Ohm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSK101M2G---2230S

DigiKey Part Number
4403-LSK101M2G---2230S-ND
Manufacturer
Manufacturer Product Number
LSK101M2G---2230S
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.99Ohm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
714 mA @ 10 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
1.99Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSK101M2P---2230SSurge04403-LSK101M2P---2230S-NDkr.9.69192Parametric Equivalent
400VXG100MEFC22X30Rubycon0400VXG100MEFC22X30-NDkr.11.00435Parametric Equivalent
400VXG100MEFCSN22X30Rubycon5981189-2012-NDkr.28.52000Parametric Equivalent
420VXG100MEFC22X30Rubycon0420VXG100MEFC22X30-NDkr.12.68635Parametric Equivalent
420VXG100MEFCSN22X30Rubycon0420VXG100MEFCSN22X30-NDkr.12.42900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
900kr.9.13710kr.8,223.39
Unit Price without VAT:kr.9.13710
Unit Price with VAT:kr.11.42138