Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG102M2E---3050S | |
|---|---|
DigiKey Part Number | 4403-LSG102M2E---3050S-ND |
Manufacturer | |
Manufacturer Product Number | LSG102M2E---3050S |
Description | CAP ALUM 1MF 20% 250V SNAP IN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 199mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.37 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.555 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr.22.16464 | kr.7,979.27 |
| Unit Price without VAT: | kr.22.16464 |
|---|---|
| Unit Price with VAT: | kr.27.70580 |





