
HBV331M1ETR-1010S | |
|---|---|
DigiKey Part Number | 4403-HBV331M1ETR-1010STR-ND - Tape & Reel (TR) 4403-HBV331M1ETR-1010SCT-ND - Cut Tape (CT) 4403-HBV331M1ETR-1010SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBV331M1ETR-1010S |
Description | CAP ALUM HYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Surge | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 10 | kr.3.82600 | kr.38.26 |
| 50 | kr.2.97060 | kr.148.53 |
| 100 | kr.2.70570 | kr.270.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.25924 | kr.1,129.62 |
| 1.000 | kr.2.12113 | kr.2,121.13 |
| 1.500 | kr.2.05199 | kr.3,077.99 |
| 2.500 | kr.1.97537 | kr.4,938.43 |
| 3.500 | kr.1.93060 | kr.6,757.10 |
| 5.000 | kr.1.88751 | kr.9,437.55 |
| 6.000 | kr.1.86709 | kr.11,202.54 |
| 12.000 | kr.1.79833 | kr.21,579.96 |
| 12.500 | kr.1.79468 | kr.22,433.50 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |

