
HBV221M1ETR-0810S | |
|---|---|
DigiKey Part Number | 4403-HBV221M1ETR-0810STR-ND - Tape & Reel (TR) 4403-HBV221M1ETR-0810SCT-ND - Cut Tape (CT) 4403-HBV221M1ETR-0810SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBV221M1ETR-0810S |
Description | CAP ALUM HYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Surge | Applications General Purpose |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Part Status Active | Impedance 27 mOhms |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.46800 | kr.34.68 |
| 50 | kr.2.67800 | kr.133.90 |
| 100 | kr.2.43460 | kr.243.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.02410 | kr.1,012.05 |
| 1.000 | kr.1.89725 | kr.1,897.25 |
| 1.500 | kr.1.83370 | kr.2,750.55 |
| 2.500 | kr.1.76328 | kr.4,408.20 |
| 3.500 | kr.1.72214 | kr.6,027.49 |
| 5.000 | kr.1.68255 | kr.8,412.75 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

