
HBV101M1HTR-1010S | |
|---|---|
DigiKey Part Number | 4403-HBV101M1HTR-1010STR-ND - Tape & Reel (TR) 4403-HBV101M1HTR-1010SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HBV101M1HTR-1010S |
Description | CAP ALUM HYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer SURGE | Applications General Purpose |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.75500 | kr.47.55 |
| 50 | kr.3.62900 | kr.181.45 |
| 100 | kr.3.27140 | kr.327.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.65582 | kr.1,327.91 |
| 1.000 | kr.2.46176 | kr.2,461.76 |
| 1.500 | kr.2.36385 | kr.3,545.77 |
| 2.500 | kr.2.25471 | kr.5,636.78 |
| 3.500 | kr.2.19054 | kr.7,666.89 |
| 5.000 | kr.2.12855 | kr.10,642.75 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

