
PHED-RS012G1ABOGA-C006 | |
|---|---|
cms-digikey-product-number | 4324-PHED-RS012G1ABOGA-C006-ND |
cms-manufacturer | |
cms-manufacturer-product-number | PHED-RS012G1ABOGA-C006 |
cms-description | MALE HEADER RIGHT ANGLE THROUGH |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.118" (3.00mm) | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Plastic, Halogen Free | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.27700 | kr.12.77 |
| 100 | kr.1.08580 | kr.108.58 |
| 500 | kr.0.96886 | kr.484.43 |
| 1.000 | kr.0.92253 | kr.922.53 |
| 5.000 | kr.0.82339 | kr.4,116.95 |
| 10.000 | kr.0.78409 | kr.7,840.90 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |



