PHDD-SS006G1ABOGE-B005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHDD-SS006G1ABOGE-B005

DigiKey Part Number
4324-PHDD-SS006G1ABOGE-B005TR-ND - Tape & Reel (TR)
4324-PHDD-SS006G1ABOGE-B005CT-ND - Cut Tape (CT)
4324-PHDD-SS006G1ABOGE-B005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHDD-SS006G1ABOGE-B005
Description
MALE HEADER VERTICAL SMD 6POS G/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.157" (4.00mm)
Overall Contact Length
0.083" (2.10mm)
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Plastic, Halogen Free
Features
Pick and Place
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.176
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.60600kr.16.06
100kr.1.36580kr.136.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650kr.1.19640kr.777.66
1.300kr.1.13920kr.1,480.96
1.950kr.1.10704kr.2,158.73
3.250kr.1.06783kr.3,470.45
4.550kr.1.04278kr.4,744.65
6.500kr.1.01686kr.6,609.59
16.250kr.0.95320kr.15,489.50
32.500kr.0.90773kr.29,501.23
65.000kr.0.86445kr.56,189.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000