FHMD-DA006G1NBON-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHMD-DA006G1NBON-B

DigiKey Part Number
4324-FHMD-DA006G1NBON-B-ND
Manufacturer
Manufacturer Product Number
FHMD-DA006G1NBON-B
Description
FEMALE HEADER VERTICAL THROUGH H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.335" (8.50mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Square
Contact Material
Brass
Contact Finish Thickness - Post
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.002
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.2.53400kr.25.34
80kr.2.18563kr.174.85
520kr.1.91458kr.995.58
1.040kr.1.82308kr.1,896.00
5.200kr.1.62731kr.8,462.01
10.400kr.1.54967kr.16,116.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250