
BBCA-012G1155NWLI-B | |
---|---|
DigiKey Part Number | 4324-BBCA-012G1155NWLI-BTR-ND - Tape & Reel (TR) 4324-BBCA-012G1155NWLI-BCT-ND - Cut Tape (CT) 4324-BBCA-012G1155NWLI-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBCA-012G1155NWLI-B |
Description | PLUG BTB 0.8MM PITCH - 12POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SUPERIOR TECH | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 12 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.061" (1.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.46000 | kr.3.46 |
10 | kr.2.93800 | kr.29.38 |
25 | kr.2.75440 | kr.68.86 |
50 | kr.2.62280 | kr.131.14 |
100 | kr.2.49660 | kr.249.66 |
250 | kr.2.34008 | kr.585.02 |
500 | kr.2.22822 | kr.1,114.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.300 | kr.2.08281 | kr.2,707.65 |
2.600 | kr.1.98336 | kr.5,156.74 |
3.900 | kr.1.92742 | kr.7,516.94 |
6.500 | kr.1.85921 | kr.12,084.86 |
9.100 | kr.1.81561 | kr.16,522.05 |
13.000 | kr.1.77051 | kr.23,016.63 |
32.500 | kr.1.65977 | kr.53,942.53 |
Unit Price without VAT: | kr.3.46000 |
---|---|
Unit Price with VAT: | kr.4.32500 |