
SXTHM218DC164-16.000M | |
|---|---|
DigiKey Part Number | 2388-SXTHM218DC164-16.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXTHM218DC164-16.000M |
Description | CRYSTAL 16.000MHZ 18 PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package HC-49/US SMT |
Frequency Stability ±25ppm | Size / Dimension 0.524" L x 0.197" W (13.30mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.73100 | kr.17.31 |
| 50 | kr.1.55720 | kr.77.86 |
| 100 | kr.1.38400 | kr.138.40 |
| 500 | kr.1.31516 | kr.657.58 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

