32 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21418DD16-32.000M

DigiKey Part Number
2388-SXT21418DD16-32.000M-ND
Manufacturer
Manufacturer Product Number
SXT21418DD16-32.000M
Description
CRYSTAL 32.000MHZ 18 PF SMD
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT21418DD16-32.000M Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.628
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr.380.34 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.4.96400kr.49.64
50kr.4.73480kr.236.74
100kr.4.10130kr.410.13
500kr.3.85700kr.1,928.50
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000