
SXT3248DB48-29.4912M | |
|---|---|
DigiKey Part Number | 2388-SXT3248DB48-29.4912M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3248DB48-29.4912M |
Description | CRYSTAL 29.4912MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 29.4912 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 29.4912 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.13200 | kr.31.32 |
| 50 | kr.2.87080 | kr.143.54 |
| 100 | kr.2.54550 | kr.254.55 |
| 500 | kr.2.41528 | kr.1,207.64 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

