44 MHz ±25ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT3248CC27-44.000M

DigiKey Part Number
2388-SXT3248CC27-44.000M-ND
Manufacturer
Manufacturer Product Number
SXT3248CC27-44.000M
Description
CRYSTAL 44.000MHZ 8PF SMD
Customer Reference
Detailed Description
44 MHz ±25ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT3248CC27-44.000M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
44 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±25ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr.380.34 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.6.51800kr.65.18
50kr.5.88220kr.294.11
100kr.5.24760kr.524.76
500kr.4.61374kr.2,306.87
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000