
SXT3248BB38-36.000M | |
|---|---|
DigiKey Part Number | 2388-SXT3248BB38-36.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3248BB38-36.000M |
Description | CRYSTAL 36.000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 36 MHz ±30ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 36 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.4.09600 | kr.40.96 |
| 50 | kr.3.82560 | kr.191.28 |
| 100 | kr.3.38110 | kr.338.11 |
| 500 | kr.3.20296 | kr.1,601.48 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

