
SXT3247AA17-32.000M | |
|---|---|
DigiKey Part Number | 2388-SXT3247AA17-32.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3247AA17-32.000M |
Description | CRYSTAL 32.000MHZ 7 PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±50ppm Crystal 7pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.3.53100 | kr.35.31 |
| 50 | kr.3.29800 | kr.164.90 |
| 100 | kr.2.91510 | kr.291.51 |
| 500 | kr.2.76170 | kr.1,380.85 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

