
SXT32419ED07-13.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32419ED07-13.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32419ED07-13.000M |
Description | CRYSTAL 13.000MHZ 19PF SMD |
Customer Reference | |
Detailed Description | 13 MHz ±15ppm Crystal 19pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32419ED07-13.000M Models |
Category | Load Capacitance 19pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.01800 | kr.30.18 |
| 50 | kr.2.70080 | kr.135.04 |
| 100 | kr.2.38380 | kr.238.38 |
| 500 | kr.2.25716 | kr.1,128.58 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

