29.4912 MHz ±20ppm Crystal 19pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32419DB27-29.4912M

DigiKey Part Number
2388-SXT32419DB27-29.4912M-ND
Manufacturer
Manufacturer Product Number
SXT32419DB27-29.4912M
Description
CRYSTAL 29.4912MHZ 19PF SMD
Customer Reference
Detailed Description
29.4912 MHz ±20ppm Crystal 19pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32419DB27-29.4912M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
19pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
29.4912 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 290
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr.380.34 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.3.11900kr.31.19
50kr.2.85560kr.142.78
100kr.2.53280kr.253.28
500kr.2.40324kr.1,201.62
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000