
SXT32419CC07-52.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32419CC07-52.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32419CC07-52.000M |
Description | CRYSTAL 52.000MHZ 19PF SMD |
Customer Reference | |
Detailed Description | 52 MHz ±25ppm Crystal 19pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32419CC07-52.000M Models |
Category | Load Capacitance 19pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 52 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.99900 | kr.29.99 |
| 50 | kr.2.66400 | kr.133.20 |
| 100 | kr.2.33120 | kr.233.12 |
| 500 | kr.2.19808 | kr.1,099.04 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

