13.56 MHz ±25ppm Crystal 19pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32419CB27-13.560M

DigiKey Part Number
2388-SXT32419CB27-13.560M-ND
Manufacturer
Manufacturer Product Number
SXT32419CB27-13.560M
Description
CRYSTAL 13.560MHZ 19PF SMD
Customer Reference
Detailed Description
13.56 MHz ±25ppm Crystal 19pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32419CB27-13.560M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
19pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13.56 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.720
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr.380.34 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.80700kr.18.07
50kr.1.60520kr.80.26
100kr.1.39920kr.139.92
500kr.1.31708kr.658.54
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500