11.0592 MHz ±10ppm Crystal 18pF 250 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32418FB17-11.0592M

DigiKey Part Number
2388-SXT32418FB17-11.0592M-ND
Manufacturer
Manufacturer Product Number
SXT32418FB17-11.0592M
Description
CRYSTAL 11.0592MHZ 18PF SMD
Customer Reference
Detailed Description
11.0592 MHz ±10ppm Crystal 18pF 250 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32418FB17-11.0592M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
250 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
11.0592 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.125
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr.380.34 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.2.22500kr.22.25
50kr.2.03760kr.101.88
100kr.1.85250kr.185.25
500kr.1.77824kr.889.12
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000