
SXT21419CA17-18.432M | |
|---|---|
DigiKey Part Number | 2388-SXT21419CA17-18.432M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21419CA17-18.432M |
Description | CRYSTAL 18.432MHZ 19PF SMD |
Customer Reference | |
Detailed Description | 18.432 MHz ±25ppm Crystal 19pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21419CA17-18.432M Models |
Category | Load Capacitance 19pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.3.36000 | kr.33.60 |
| 50 | kr.3.23340 | kr.161.67 |
| 100 | kr.3.10660 | kr.310.66 |
| 500 | kr.2.97980 | kr.1,489.90 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

